TCN1-23+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-1690+

Digi-Key Part Number
3157-BFCN-1690+TR-ND - Tape & Reel (TR)
3157-BFCN-1690+CT-ND - Cut Tape (CT)
3157-BFCN-1690+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
BFCN-1690+
Supplier
Description
LTCC BAND PASS FILTER, 1570 - 18
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1.69GHz Center Band Pass Ceramic Filter 240 MHz 50Ohm 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.69GHz Center
Impedance
50Ohm
Bandwidth
240 MHz
Insertion Loss
5dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.042" (1.07mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.93000$7.93
10$6.75300$67.53
50$4.99160$249.58
100$4.69790$469.79
500$4.11068$2,055.34
1,000$3.96387$3,963.87
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$3.46250$10,387.50
Additional Resources
AttributeDescription
Other Names
3157-BFCN-1690+CT
3157-BFCN-1690+DKR
3157-BFCN-1690+TR
Standard Package3,000