BDCA-6-16+ | |
---|---|
DigiKey Part Number | 3157-BDCA-6-16+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDCA-6-16+ |
Description | BI-DIR COUP, 800 - 1600 MHZ, 50 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, PCN, PCS 800MHz ~ 1.6GHz 6.7 ± 0.5dB 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1.6GHz | |
Coupling Factor | 6.7 ± 0.5dB | |
Applications | Cellular, PCN, PCS | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | - | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $7.51200 | $751.20 |
200 | $7.20000 | $1,440.00 |