
ADTL1-18-75+ | |
---|---|
DigiKey Part Number | 3157-ADTL1-18-75+TR-ND - Tape & Reel (TR) 3157-ADTL1-18-75+CT-ND - Cut Tape (CT) 3157-ADTL1-18-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTL1-18-75+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 5 - |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 5MHz ~ 1.8GHz 75 / 75Ohm 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 5MHz ~ 1.8GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 2.0dB | |
Return Loss (Min) | 9.71dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.11000 | $5.11 |
20 | $4.63200 | $92.64 |
100 | $4.47600 | $447.60 |
200 | $4.27200 | $854.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.96003 | $3,960.03 |