ADT1-1+

ADT2-1T-1P+

Digi-Key Part Number
3157-ADT2-1T-1P+TR-ND - Tape & Reel (TR)
3157-ADT2-1T-1P+CT-ND - Cut Tape (CT)
3157-ADT2-1T-1P+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
ADT2-1T-1P+
Supplier
Description
1:2 CORE & WIRE TRANSFORMER, 8 -
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Balun 8MHz ~ 600MHz 1:2 6-SMD, Flat Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
8MHz ~ 600MHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
7.78dB
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.31.4035
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.10000$8.10
10$6.29500$62.95
50$5.27400$263.70
100$5.03580$503.58
500$4.84870$2,424.35
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.01250$4,012.50
Additional Resources
AttributeDescription
Other Names
3157-ADT2-1T-1P+DKR
3157-ADT2-1T-1P+TR
3157-ADT2-1T-1P+CT
Standard Package1,000