
ADQ-32W+ | |
---|---|
DigiKey Part Number | 3157-ADQ-32W+TR-ND - Tape & Reel (TR) 3157-ADQ-32W+CT-ND - Cut Tape (CT) 3157-ADQ-32W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADQ-32W+ |
Description | RF PWR DVDR 104MHZ-340MHZ 8SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 104 MHz ~ 340 MHz Isolation (Min) 16dB, 1.25 VSWR (Typ), 8° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 104 MHz ~ 340 MHz | |
Specifications | Isolation (Min) 16dB, 1.25 VSWR (Typ), 8° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.62000 | $16.62 |
10 | $15.64800 | $156.48 |
20 | $15.18000 | $303.60 |
50 | $14.65200 | $732.60 |
100 | $13.82400 | $1,382.40 |
200 | $12.38405 | $2,476.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.50808 | $5,754.04 |