ADTT1.5-1+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE-1H+

Digi-Key Part Number
3157-ADE-1H+TR-ND - Tape & Reel (TR)
3157-ADE-1H+CT-ND - Cut Tape (CT)
3157-ADE-1H+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE-1H+
Description
IC MIXER 500KHZ-500MHZ 6SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Mixer IC UHF, VHF 500kHz ~ 500MHz
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
RF Type
UHF, VHF
Frequency
500kHz ~ 500MHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.85000$8.85
10$8.11500$81.15
50$7.37760$368.88
100$6.63980$663.98
500$5.53320$2,766.60
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.35000$4,350.00