
ADC-6-10-75+ | ||
---|---|---|
Digi-Key Part Number | 3157-ADC-6-10-75+TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADC-6-10-75+ | |
Description | RF DIR COUPLER 20MHZ-1GHZ 6SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | RF Directional Coupler General Purpose 20MHz ~ 1GHz 6.6 ± 0.5dB 500mW 6-SMD, Flat Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mini-Circuits | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Coupler Type | Standard | |
Frequency | 20MHz ~ 1GHz | |
Coupling Factor | 6.6 ± 0.5dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 500mW | |
Isolation | - | |
Return Loss | 49.03dB | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Resource Type | Link |
---|---|
Datasheets | ADC-6-10-75+ |
HTML Datasheet | ADC-6-10-75+ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $5.51250 | $5,512.50 |
Attribute | Description |
---|---|
Other Names | 3157-ADC-6-10-75+TR |
Standard Package | 1,000 |