ADT1-1+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC-15-4+

Digi-Key Part Number
3157-ADC-15-4+TR-ND - Tape & Reel (TR)
3157-ADC-15-4+CT-ND - Cut Tape (CT)
3157-ADC-15-4+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
ADC-15-4+
Supplier
Description
RF DIR COUPLER 5MHZ-1GHZ 6SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Directional Coupler General Purpose 5MHz ~ 1GHz 15.5 ± 0.5dB 1W 6-SMD, Flat Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
5MHz ~ 1GHz
Coupling Factor
15.5 ± 0.5dB
Applications
General Purpose
Insertion Loss
-
Power - Max
1W
Isolation
-
Return Loss
35.16dB
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8525.50.3035
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$4.90000$4,900.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$9.97000$9.97
10$9.14100$91.41
50$8.31040$415.52
100$7.47940$747.94
500$6.23280$3,116.40
Digi-Reel®
QtyUnit PriceExt Price
1$9.97000$9.97
10$9.14100$91.41
50$8.31040$415.52
100$7.47940$747.94
500$6.23280$3,116.40
Additional Resources
AttributeDescription
Other Names
3157-ADC-15-4+CT
3157-ADC-15-4+TR
3157-ADC-15-4+DKR
Standard Package1,000