
4403063885547-M-TL-800-D02-A010 | |
---|---|
DigiKey Part Number | 3939-4403063885547-M-TL-800-D02-A010-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-M-TL-800-D02-A010 |
Description | OUTPUT: 0-10V , 10V-0 , ELECTRIC |
Customer Reference | |
Detailed Description | Resistive Sensor Pull Rod, Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
Technology | Resistive | |
Linear Range | 0 ~ 800.00mm (0 ~ 31.50") | |
Output | Analog Voltage | |
Actuator Type | Pull Rod, Included | |
Voltage - Supply | 24V | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Box with Wire Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $478.00000 | $478.00 |