LVDT-F-SERIES-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403063885547-LVDT-F-5-RS485-S1

Digi-Key Part Number
3939-4403063885547-LVDT-F-5-RS485-S1-ND
Manufacturer
Manufacturer Product Number
4403063885547-LVDT-F-5-RS485-S1
Description
OUTPUT: 4-20MA CURRENT SIGNAL; (
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Milont Technology Co., Ltd
Series
Package
Box
Product Status
Active
Linear Range
5mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
HTSUS9902.16.9500
All prices are in USD
Box
QtyUnit PriceExt Price
1$370.00000$370.00
Additional Resources
AttributeDescription
Other Names
F SERIES -5MM-RS485--S1
3939-4403063885547-LVDT-F-5-RS485-S1
Standard Package25