9401-0-15-01-23-14-10-0

DigiKey Part Number
9401-015012314100-ND
Manufacturer
Manufacturer Product Number
9401-0-15-01-23-14-10-0
Description
CONN RECEPT PIN .045-.065" .230"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.230" (5.84mm)
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.195" (4.95mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.38000$1.38
10$1.19900$11.99
25$1.14800$28.70
50$1.12240$56.12
100$1.07130$107.13
250$0.96928$242.32
500$0.89276$446.38
1,000$0.76523$765.23
3,000$0.71421$2,142.63
Manufacturers Standard Package