858-22-005-80-612101

DigiKey Part Number
54-858-22-005-80-612101-ND
Manufacturer
Manufacturer Product Number
858-22-005-80-612101
Description
STD SPRING-LOADED CONNECTOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Position Spring Piston Connector Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
5
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
56$19.24054$1,077.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.