
803-43-080-62-001000 | ||
---|---|---|
Digi-Key Part Number | ED1316-80-ND | |
Manufacturer | ||
Manufacturer Product Number | 803-43-080-62-001000 | |
Description | CONN RCPT 80POS 0.1 GOLD PCB | |
Detailed Description | 80 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.276" (7.00mm) | |
Contact Length - Post | 0.143" (3.63mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
10 | $18.34700 | $183.47 |
25 | $16.46560 | $411.64 |
50 | $15.99520 | $799.76 |
100 | $14.11340 | $1,411.34 |
250 | $13.17256 | $3,293.14 |
500 | $12.89028 | $6,445.14 |
CONN RCPT 100POS 0.1 GOLD PCB Total Quantity 153 |
CONN RCPT 4POS 0.1 GOLD PCB Total Quantity 55 |
CONN RCPT 6POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 8POS 0.1 GOLD PCB Total Quantity 545 |
CONN RCPT 10POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 12POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 14POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 16POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 18POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 20POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 22POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 24POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 26POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 28POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 30POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 32POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 34POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 36POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 38POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 40POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 42POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 44POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 46POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 48POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 50POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 52POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 54POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 56POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 58POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 60POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 62POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 64POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 66POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 68POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 70POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 72POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 74POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 76POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 78POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 82POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 84POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 86POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 88POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 90POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 92POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 94POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 96POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 98POS 0.1 GOLD PCB Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | ED1316-80 |
Standard Package | 1 |