
801-43-046-20-001000 | ||
---|---|---|
Digi-Key Part Number | ED10650-46-ND | |
Manufacturer | ||
Manufacturer Product Number | 801-43-046-20-001000 | |
Description | CONN RCPT 46POS 0.1 GOLD PCB R/A | |
Detailed Description | 46 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 46 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $12.11000 | $12.11 |
10 | $11.00700 | $110.07 |
25 | $10.73160 | $268.29 |
50 | $9.90620 | $495.31 |
100 | $9.35580 | $935.58 |
250 | $8.53032 | $2,132.58 |
500 | $7.97998 | $3,989.99 |
CONN RCPT 1POS GOLD PCB R/A Total Quantity 0 |
CONN RCPT 2POS 0.1 GOLD PCB R/A Total Quantity 3,927 |
CONN RCPT 3POS 0.1 GOLD PCB R/A Total Quantity 243 |
CONN RCPT 4POS 0.1 GOLD PCB R/A Total Quantity 10,436 |
CONN RCPT 5POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 6POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 7POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 8POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 9POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 10POS 0.1 GOLD PCB R/A Total Quantity 219 |
CONN RCPT 11POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 12POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 13POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 14POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 15POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 16POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 17POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 18POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 19POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 20POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 21POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 22POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 23POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 24POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 25POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 26POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 27POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 28POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 29POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 30POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 31POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 32POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 33POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 34POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 35POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 36POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 37POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 38POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 39POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 40POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 41POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 42POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 43POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 44POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 45POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 47POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 48POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 49POS 0.1 GOLD PCB R/A Total Quantity 0 |
CONN RCPT 50POS 0.1 GOLD PCB R/A Total Quantity 1,889 |
Attribute | Description |
---|---|
Other Names | ED10646-ND ED10650-46 ED10646 |
Standard Package | 1 |