801-x3-0xx-20-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-030-20-001000

Digi-Key Part Number
ED10650-30-ND
Manufacturer
Manufacturer Product Number
801-43-030-20-001000
Description
CONN RCPT 30POS 0.1 GOLD PCB R/A
Detailed Description
30 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Number of Positions
30
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
0 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$8.26000$8.26
10$7.89600$78.96
25$7.17840$179.46
50$6.81940$340.97
100$6.64000$664.00
250$5.92220$1,480.55
500$5.56326$2,781.63
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS GOLD PCB R/A
Total Quantity 0
CONN RCPT 2POS 0.1 GOLD PCB R/A
Total Quantity 3,845
CONN RCPT 3POS 0.1 GOLD PCB R/A
Total Quantity 243
CONN RCPT 4POS 0.1 GOLD PCB R/A
Total Quantity 10,436
CONN RCPT 5POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 6POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 7POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 8POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 9POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 10POS 0.1 GOLD PCB R/A
Total Quantity 219
CONN RCPT 11POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 12POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 13POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 14POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 15POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 16POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 17POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 18POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 19POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 20POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 21POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 22POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 23POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 24POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 25POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 26POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 27POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 28POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 29POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 31POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 32POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 33POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 34POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 35POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 36POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 37POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 38POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 39POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 40POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 41POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 42POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 43POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 44POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 45POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 46POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 47POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 48POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 49POS 0.1 GOLD PCB R/A
Total Quantity 0
CONN RCPT 50POS 0.1 GOLD PCB R/A
Total Quantity 1,885