
801-43-008-40-002000 | ||
---|---|---|
Digi-Key Part Number | ED90306-ND | |
Manufacturer | ||
Manufacturer Product Number | 801-43-008-40-002000 | |
Description | CONN RCPT 8POS 0.1 GOLD SMD R/A | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.100" (2.54mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 4.5A | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board to Board Connectors |
Environmental Information | RoHS Cert |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.97000 | $5.97 |
10 | $5.42500 | $54.25 |
100 | $4.77930 | $477.93 |
500 | $4.06242 | $2,031.21 |
1,000 | $3.46501 | $3,465.01 |
Attribute | Description |
---|---|
Other Names | ED90306 8014300840002000 8.014300840002E+15 |
Standard Package | 25 |