419-10-220-30-055000 | |
---|---|
DigiKey Part Number | 419-10-220-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-220-30-055000 |
Description | CONN SPRING TARGET 20POS SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.83000 | $21.83 |
20 | $15.59350 | $311.87 |
40 | $14.48125 | $579.25 |
60 | $13.87917 | $832.75 |
100 | $13.16860 | $1,316.86 |
260 | $11.97092 | $3,112.44 |
500 | $11.24136 | $5,620.68 |