419-10-206-00-001000

DigiKey Part Number
419-10-206-00-001000-ND
Manufacturer
Manufacturer Product Number
419-10-206-00-001000
Description
HEADER DUAL ROW 6 PIN .100"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$15.73000$15.73
67$12.87149$862.39
134$12.15634$1,628.95
536$10.36866$5,557.60
1,005$9.51057$9,558.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.