4015-0-15-01-30-14-10-0

DigiKey Part Number
4015-0-15-01-30-14-10-0-ND
Manufacturer
Manufacturer Product Number
4015-0-15-01-30-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.100" (2.54mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.057" (1.45mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.100" (2.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.61828$618.28
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1,000