342-90-105-00-591000

DigiKey Part Number
342-90-105-00-591000-ND
Manufacturer
Manufacturer Product Number
342-90-105-00-591000
Description
CONN HDR 5POS 0.1 STACK T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5 Position Header Spacer Connector 0.100" (2.54mm) Tin-Lead Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.460" (11.684mm)
Length - Post (Mating)
0.125" (3.180mm)
Length - Stack Height
0.210" (5.334mm)
Length - Tail
0.125" (3.180mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin-Lead
Contact Finish Thickness - Post (Mating)
200.0µin (5.08µm)
Color
Black
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
80$11.55375$924.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.