317-93-121-41-005000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
317-93-121-41-005000
317-xx-1xx-41-005000

317-93-121-41-005000

Digi-Key Part Number
ED90488-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
317-93-121-41-005000
Supplier
Description
CONN SOCKET SIP 21POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
21 (1 x 21) Pos SIP Socket Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
21 (1 x 21)
Pitch - Mating
0.070" (1.78mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.070" (1.78mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.86000$6.86
13$6.20462$80.66
91$5.43242$494.35
442$4.57464$2,021.99
949$4.00281$3,798.67
Additional Resources
AttributeDescription
Other Names
3179312141005000
31793-12141005000
3.17931E+15
31793-12141005000-ND
ED90488
Standard Package13