316-93-132-41-001000

DigiKey Part Number
31693-13241001000-ND
Manufacturer
Manufacturer Product Number
316-93-132-41-001000
Description
SOCKET ELEVATED SIP 32POS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
32 (1 x 32) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Elevated
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
54$18.60259$1,004.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.