315-xx-1xx-41-003000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

315-93-132-41-003000

Digi-Key Part Number
31593-13241003000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
315-93-132-41-003000
Supplier
Description
SOCKET LOW PROFILE SIP 32POS
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
32 (1 x 32) Pos SIP Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
32 (1 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.095" (2.41mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tube
QtyUnit PriceExt Price
54$14.41204$778.25
Additional Resources
AttributeDescription
Other Names
31593-13241003000
3159313241003000
Standard Package6