310-93-xxx-41-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-93-149-41-001000

Digi-Key Part Number
ED7064-49-ND
Manufacturer
Manufacturer Product Number
310-93-149-41-001000
Description
CONN RCPT 49POS 0.1 GOLD PCB
Detailed Description
49 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
0 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$6.28000$6.28
10$5.70600$57.06
100$5.02710$502.71
500$4.27302$2,136.51
1,000$3.64464$3,644.64
Manufacturers Standard Package
Alternate Length
CONN RCPT 1POS GOLD PCB
Total Quantity 1,377
CONN RCPT 2POS 0.1 GOLD PCB
Total Quantity 975
CONN RCPT 3POS 0.1 GOLD PCB
Total Quantity 751
CONN RCPT 4POS 0.1 GOLD PCB
Total Quantity 27,837
CONN RCPT 5POS 0.1 GOLD PCB
Total Quantity 2,312
CONN RCPT 6POS 0.1 GOLD PCB
Total Quantity 532
CONN RCPT 7POS 0.1 GOLD PCB
Total Quantity 467
CONN RCPT 8POS 0.1 GOLD PCB
Total Quantity 437
CONN RCPT 9POS 0.1 GOLD PCB
Total Quantity 386
CONN RCPT 10POS 0.1 GOLD PCB
Total Quantity 447
CONN RCPT 11POS 0.1 GOLD PCB
Total Quantity 0
CONN RCPT 12POS 0.1 GOLD PCB
Total Quantity 776
CONN RCPT 13POS 0.1 GOLD PCB
Total Quantity 0
CONN RCPT 14POS 0.1 GOLD PCB
Total Quantity 699
CONN RCPT 15POS 0.1 GOLD PCB
Total Quantity 250
CONN RCPT 16POS 0.1 GOLD PCB
Total Quantity 183
CONN RCPT 17POS 0.1 GOLD PCB
Total Quantity 0
CONN RCPT 18POS 0.1 GOLD PCB
Total Quantity 0
CONN RCPT 19POS 0.1 GOLD PCB
Total Quantity 0
CONN RCPT 20POS 0.1 GOLD PCB
Total Quantity 1,153
Additional Resources
AttributeDescription
Other Names
3109314941001
310-93-149-41-001
ED7049
ED7049-ND
ED7064-49
Standard Package1