
310-93-143-41-001000 | ||
---|---|---|
Digi-Key Part Number | ED7064-43-ND | |
Manufacturer | ||
Manufacturer Product Number | 310-93-143-41-001000 | |
Description | CONN RCPT 43POS 0.1 GOLD PCB | |
Detailed Description | 43 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin-Lead | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100V, 150VDC | |
Applications | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Contact Shape | Circular | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.51000 | $5.51 |
10 | $5.00700 | $50.07 |
100 | $4.41150 | $441.15 |
500 | $3.74980 | $1,874.90 |
1,000 | $3.19837 | $3,198.37 |
CONN RCPT 1POS GOLD PCB Total Quantity 1,377 |
CONN RCPT 2POS 0.1 GOLD PCB Total Quantity 975 |
CONN RCPT 3POS 0.1 GOLD PCB Total Quantity 751 |
CONN RCPT 4POS 0.1 GOLD PCB Total Quantity 27,827 |
CONN RCPT 5POS 0.1 GOLD PCB Total Quantity 2,312 |
CONN RCPT 6POS 0.1 GOLD PCB Total Quantity 532 |
CONN RCPT 7POS 0.1 GOLD PCB Total Quantity 457 |
CONN RCPT 8POS 0.1 GOLD PCB Total Quantity 437 |
CONN RCPT 9POS 0.1 GOLD PCB Total Quantity 386 |
CONN RCPT 10POS 0.1 GOLD PCB Total Quantity 447 |
CONN RCPT 11POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 12POS 0.1 GOLD PCB Total Quantity 776 |
CONN RCPT 13POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 14POS 0.1 GOLD PCB Total Quantity 699 |
CONN RCPT 15POS 0.1 GOLD PCB Total Quantity 139 |
CONN RCPT 16POS 0.1 GOLD PCB Total Quantity 183 |
CONN RCPT 17POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 18POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 19POS 0.1 GOLD PCB Total Quantity 0 |
CONN RCPT 20POS 0.1 GOLD PCB Total Quantity 1,153 |
Attribute | Description |
---|---|
Other Names | 3109314341001 ED7043 310-93-143-41-001 ED7064-43 ED7043-ND |
Standard Package | 1 |