USD

310-xx-1xx-41-105000
310-43-163-41-105000
Digi-Key Part Number
ED4164-63-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
310-43-163-41-105000
Supplier
Description
CONN RCPT 63POS 0.1 GOLD SMD
Detailed Description
63 Position Receptacle Connector Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
63
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.220" (5.60mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Value Added Item
Price BreakUnit PriceExtended Price
1$10.05000$10.05
10$9.61500$96.15
25$8.74120$218.53
50$8.30420$415.21
100$8.08570$808.57
250$7.21152$1,802.88
500$6.77448$3,387.24
Additional Resources
AttributeDescription
Other Names
ED4163
ED4163-ND
Standard Package1