299-(4,9)3-308-10-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299-93-308-10-001000

Digi-Key Part Number
ED58408-ND
Manufacturer
Manufacturer Product Number
299-93-308-10-001000
Description
CONN IC DIP SOCKET 8POS GOLD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole, Right Angle, Horizontal
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.126" (3.20mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
In-Stock: 69
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.84000$5.84
10$5.29800$52.98
25$5.01840$125.46
50$4.90160$245.08
100$4.66820$466.82
250$4.08468$1,021.17
500$3.96798$1,983.99
1,000$3.38446$3,384.46
2,500$3.15105$7,877.62
Manufacturers Standard Package