USD

cms-photo-not-available

2108-1-00-01-00-00-07-0

Digi-Key Part Number
2108-100010000070-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
2108-1-00-01-00-00-07-0
Supplier
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.156"" (3.96mm)
Length - Below Flange
0.053"" (1.35mm)
Length - Overall
0.209"" (5.31mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.062"" (1.57mm)
Diameter - Turret Head
0.040"" (1.02mm)
Staking Side OD
0.040"" (1.02mm)
Staking Side ID
0.024"" (0.61mm)
Mounting Hole Diameter
0.043"" (1.09mm)
Board Thickness
0.031"" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

Additional Resources
AttributeDescription
Other Names
2108-100010000070
2108100010000070
Standard Package500