
1610-0-15-01-30-02-04-0 | ||
---|---|---|
Digi-Key Part Number | 1610-015013002040-ND | |
Manufacturer | ||
Manufacturer Product Number | 1610-0-15-01-30-02-04-0 | |
Description | CONN PIN RCPT .015-.025 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) Standard Tail Press-Fit | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mill-Max Manufacturing Corp. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.768" (19.51mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | 0.021" (0.53mm) | |
Socket Depth | 0.166" (4.22mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
10 | $1.07800 | $10.78 |
25 | $1.03400 | $25.85 |
50 | $1.01180 | $50.59 |
100 | $0.96790 | $96.79 |
250 | $0.87992 | $219.98 |
Attribute | Description |
---|---|
Other Names | 1610-015013002040 1610015013002040 |
Standard Package | 1,000 |