
151-10-308-00-011000 | ||
---|---|---|
Digi-Key Part Number | 15110-30800011000-ND | |
Manufacturer | ||
Manufacturer Product Number | 151-10-308-00-011000 | |
Description | CONN HDR DIP POST 8POS GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Detailed Description | 8 Position DIP, DIL - Header Connector Post, Extended Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Mill-Max Manufacturing Corp. | |
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
50 | $15.31900 | $765.95 |
Attribute | Description |
---|---|
Other Names | 15110-30800011000 1511030800011000 |
Standard Package | 50 |