150-10-308-00-106000 | |
---|---|
DigiKey Part Number | 150-10-308-00-106000-ND |
Manufacturer | |
Manufacturer Product Number | 150-10-308-00-106000 |
Description | HEADER OPEN .018"DIA .300 10POS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position DIP, DIL - Header Connector Post Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.400" (10.16mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.33000 | $19.33 |
50 | $13.65700 | $682.85 |
100 | $12.84340 | $1,284.34 |
500 | $12.05750 | $6,028.75 |