cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0677-0-15-01-30-14-10-0

DigiKey Part Number
0677-015013014100-ND
Manufacturer
Manufacturer Product Number
0677-0-15-01-30-14-10-0
Description
CONN RECEPT PIN .015-.025" .248"
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.248" (6.30mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.051" (1.30mm)
Flange Diameter
0.063" (1.60mm)
Tail Diameter
-
Socket Depth
0.205" (5.21mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.67420$674.20
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
0677-015013014100
0677015013014100
677015013014100
Standard Package1,000