USD

0579-0-15-01-11-27-10-0

0579-0-15-01-11-27-10-0

Digi-Key Part Number
ED1130-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
0579-0-15-01-11-27-10-0
Supplier
Description
CONN PIN RCPT .015-.020 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Press-Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.225" (5.72mm)
Accepts Pin Diameter
0.015" ~ 0.020" (0.38mm ~ 0.51mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.040" (1.02mm)
Flange Diameter
0.055" (1.40mm)
Tail Diameter
-
Socket Depth
0.195" (4.95mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
0579-015011127100
0579-015011127100-ND
0579015011127100
5.79015E+14
579015011127100
ED1130
Standard Package500