0555-0-15-80-30-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0555-0-15-80-30-27-10-0

DigiKey Part Number
0555-0-15-80-30-27-10-0-ND
Manufacturer
Manufacturer Product Number
0555-0-15-80-30-27-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.053" (1.35mm)
Flange Diameter
0.072" (1.83mm)
Tail Diameter
-
Socket Depth
0.135" (3.43mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.19000$1.19
10$1.00500$10.05
100$0.90260$90.26
1,000$0.65642$656.42
5,000$0.57437$2,871.85
10,000$0.54565$5,456.50
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1,000