
M83723/96W1407N | |
|---|---|
DigiKey Part Number | 5958-M83723/96W1407N-ND |
Manufacturer | Milnec |
Manufacturer Product Number | M83723/96W1407N |
Description | Protective Cable Cap |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 14-07 | |
Shell Size, MIL | D | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Voltage Rating | 600VAC | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Brass, Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $239.28000 | $239.28 |
| 10 | $234.49400 | $2,344.94 |
| 50 | $229.80460 | $11,490.23 |
| 100 | $225.20840 | $22,520.84 |
| 500 | $220.70426 | $110,352.13 |

