
M83723/91R2212N | |
|---|---|
DigiKey Part Number | 5958-M83723/91R2212N-ND |
Manufacturer | Milnec |
Manufacturer Product Number | M83723/91R2212N |
Description | Keyed Circular Plug |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 22-12 | |
Shell Size, MIL | H | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Ground | |
Voltage Rating | 600VAC | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Brass, Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $175.34000 | $175.34 |
| 10 | $171.83300 | $1,718.33 |
| 50 | $168.39660 | $8,419.83 |
| 100 | $165.02860 | $16,502.86 |
| 500 | $161.72804 | $80,864.02 |

