
M83723/87W12039 | |
|---|---|
DigiKey Part Number | 5958-M83723/87W12039-ND |
Manufacturer | Milnec |
Manufacturer Product Number | M83723/87W12039 |
Description | Flange Mount Receptacle |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 12-3 | |
Shell Size, MIL | C | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 9 | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Voltage Rating | 600VAC | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Brass, Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $99.96000 | $199.92 |
| 10 | $97.96100 | $979.61 |
| 50 | $96.00160 | $4,800.08 |
| 100 | $94.08160 | $9,408.16 |
| 500 | $92.19992 | $46,099.96 |

