
M83723/87G10029 | |
|---|---|
DigiKey Part Number | 5958-M83723/87G10029-ND |
Manufacturer | Milnec |
Manufacturer Product Number | M83723/87G10029 |
Description | Flange Mount Receptacle |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Grade | Military | |
Qualification | MIL-DTL-83723 Series III | |
Shell Size - Insert | 10-2 | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | 9 | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Strain Relief | |
Shielding | ||
Voltage Rating | 600VAC | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum | |
Contact Material | Brass, Copper Alloy | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.12000 | $215.12 |
| 10 | $210.81800 | $2,108.18 |
| 50 | $206.60120 | $10,330.06 |
| 100 | $202.46920 | $20,246.92 |
| 500 | $198.41984 | $99,209.92 |

