MIKROE-755 | |
---|---|
DigiKey Part Number | 1471-1285-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-755 |
Description | MIKROMEDIA ATXMEGA128A1 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ATxmega128A1 mikromedia™ AVR® AVR MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATxmega128A1 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.80000 | $154.80 |