MIKROE-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-70

Digi-Key Part Number
1471-1264-ND
Manufacturer
MikroElektronika
Manufacturer Product Number
MIKROE-70
Supplier
Description
BOARD IRDA ADD-ON W/MCP2155
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
MCP2155, TFDU4101 IrDA Interface Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MikroElektronika
Series
-
Package
Bulk
Part Status
Active
Type
Interface
Function
IrDA
Embedded
No
Utilized IC / Part
MCP2155, TFDU4101
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$22.66000$22.66