MIKROE-606 | |
---|---|
DigiKey Part Number | 1471-1249-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-606 |
Description | MIKROMEDIA DSPIC33 EVAL BRD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | dsPIC33 mikromedia™ dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.80000 | $154.80 |