MIKROE-506
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-506

Digi-Key Part Number
1471-1228-ND
Manufacturer
MikroElektronika
Manufacturer Product Number
MIKROE-506
Supplier
Description
BOARD PROTO AUDIO CODEC
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
WM8731 CODEC Audio Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MikroElektronika
Series
-
Package
Bulk
Part Status
Active
Type
Audio
Function
CODEC
Embedded
-
Utilized IC / Part
WM8731
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8473.30.2000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$19.00000$19.00
Additional Resources
AttributeDescription
Other Names1471-1228
Standard Package1