
MIKROE-5042 | ||
---|---|---|
Digi-Key Part Number | 1471-MIKROE-5042-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-5042 | |
Description | MULTI STEPPER CLICK - TB67S209 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | TB67S209FTG Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MikroElektronika | |
Series | - | |
Package | Box | |
Product Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | TB67S209FTG | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Resource Type | Link |
---|---|
Datasheets | Multi Stepper Click - TB67S209 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $26.00000 | $26.00 |
Attribute | Description |
---|---|
Other Names | 1471-MIKROE-5042 |
Standard Package | 1 |