MIKROE-4570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIKROE-4570
MIKROE-4570
MIKROE-4570

MIKROE-4570

Digi-Key Part Number
3432-MIKROE-4570-ND
Manufacturer
Manufacturer Product Number
MIKROE-4570
Description
PLANET DEBUG 24 HOUR LICENSE
Detailed Description
Debugger One Day Reservation (24 Hours from Initial Connection) Electronically Delivered
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MikroElektronika
Series
-
Package
Electronic Delivery
Product Status
Active
Type
Debugger
Applications
-
Edition
-
License Length
One Day Reservation (24 Hours from Initial Connection)
License - User Details
-
Operating System
-
For Use With/Related Products
-
Media Delivery Type
Electronically Delivered
Platform
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
All prices are in USD
Electronic Delivery
QtyUnit PriceExt Price
1$3.99000$3.99
Additional Resources
AttributeDescription
Other Names3432-MIKROE-4570
Standard Package1