MIKROE-3511 | |
---|---|
DigiKey Part Number | 1471-2196-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3511 |
Description | FUSION FOR STM32 V8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fusion for STM32 v8 - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | $349.00000 | $349.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $349.00000 | $349.00 |