
MIKROE-3510 | ||
---|---|---|
Digi-Key Part Number | 1471-2226-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-3510 | |
Description | TFT BOARD 7 CAPACITIVE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | SSD1963 LCD Touchscreen 7" Display Platform Evaluation Expansion Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | MikroElektronika | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Platform | - | |
Type | Display | |
Function | LCD Touchscreen 7" | |
Utilized IC / Part | SSD1963 | |
Contents | Board(s) | |
Base Product Number |
Resource Type | Link |
---|---|
Product Brief | TFT Board Capacitive Flyer |
Design Resources | TFT Board 7 Capacitive Schematic v106 |
HTML Datasheet | TFT Board Capacitive Flyer |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $120.00000 | $120.00 |
Attribute | Description |
---|---|
Other Names | 1471-2226 |
Standard Package | 1 |