MIKROE-2660 | |
---|---|
DigiKey Part Number | 1471-1821-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2660 |
Description | MIKROMEDIA TM4C123GH6PGEI EVAL |
Customer Reference | |
Detailed Description | TM4C123GH6PGEI mikromedia™ Tiva™ C ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | TM4C123GH6PGEI | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Note | - |