MIKROE-1189 | |
---|---|
DigiKey Part Number | 1471-1032-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1189 |
Description | MIKROMEDIA DSPIC33/PIC18/24/32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | dsPIC33, PIC18, PIC24, PIC32 mikromedia™ - PIC, dsPIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | PIC, dsPIC | |
Platform | ||
Utilized IC / Part | dsPIC33, PIC18, PIC24, PIC32 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $179.00000 | $179.00 |