
345 | ||
---|---|---|
Digi-Key Part Number | 4433-345-ND | |
Manufacturer | DE-STA-CO | |
Manufacturer Product Number | 345 | |
Description | SQUEEZE ACTION PLIER CLAMP | |
Detailed Description | Clamp Standard | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | DE-STA-CO | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Applications | Standard | |
Type | Clamp | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Attribute | Description |
---|---|
Other Names | 4433-345 |
Standard Package | 1 |