USD

256-BPBGA

A54SX72A-1CQ256B

Digi-Key Part Number
A54SX72A-1CQ256B-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A54SX72A-1CQ256B
Supplier
Description
IC FPGA 203 I/O 256CQFP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 203 256-BFCQFP with Tie Bar
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microsemi Corporation
Series
Package
Tray
Part Status
Active
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
256-BFCQFP with Tie Bar
Supplier Device Package
256-CQFP (75x75)
Number of LABs/CLBs
6036
Number of I/O
203
Number of Gates
108000
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A001A2C
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1